| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM08DRXH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM08DRXH |
GCM08DRXH
| Heilind Number: | SULGCM08DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM08DRXH |
| ECAD Model: |
Specifications
Detailed Description
Featuring PA9T and phosphor bronze construction, the GCM08DRXH PCB connector ensures reliable power and signal transmission in high-demand environments. Designed for female connectivity with two rows and a clearance hole mount type, this connector offers secure installation on circuit boards. Its 16 contact positions, each plated with durable gold, guarantee optimal conductivity under a maximum voltage of 950 VAC. The full bellow contact type and straight orientation facilitate seamless connections, while the 3.48mm tail length allows for efficient thru-hole termination. With an operating temperature range of -65 to 125°C and matte tin plating, this component is ideal for robust applications in aerospace, defense, and industrial settings. Trust in the GCM08DRXH for high-performance board-to-board and card edge connections.

