GCM08DRXI

Heilind Number:SULGCM08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRXI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRXI

Detailed Description

Introducing the GCM08DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, ensuring reliable conductivity and durability. With a current rating of 5A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The connector offers 16 positions in a 2-row configuration, with a pitch of 3.96mm (.156in) for easy integration into PCB layouts. Its straight orientation and threaded mount type facilitate secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With matte tin termination plating, it complies with RoHS standards. Trust the GCM08DRXI for high-reliability connectivity in aerospace, military, and industrial applications.