GCM08DRYH

Heilind Number:SULGCM08DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRYH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRYH

Detailed Description

Introducing the GCM08DRYH, a high-performance connector designed for precision electronic applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 5A. With two rows of 16 positions and a pitch of 3.96mm, it provides ample versatility for your PCB layout. The clearance hole mount type and through-hole termination method ensure secure installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design enhances durability. Operating at a voltage of 950VAC and a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With a compact form factor measuring 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. Meeting stringent quality standards, the GCM08DRYH is a reliable choice for board-to-board and card edge connections.