GCM08DRYI

Heilind Number:SULGCM08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRYI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRYI

Detailed Description

Introducing the GCM08DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with low contact resistance. With a current rating of 5A and voltage capability of 950VAC, it meets the power needs of industrial and commercial systems. The threaded mount type and thru-hole termination method provide secure and stable connections, while the straight orientation and 16 positions allow for efficient PCB mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Ideal for aerospace, defense, and telecommunications applications, the GCM08DRYI guarantees high reliability and performance.