GCM08DRYN

Heilind Number:SULGCM08DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DRYN

Detailed Description

Introducing the GCM08DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and data connections. The 16-position, dual-row design with a pitch of 3.96mm allows for efficient PCB mating. Termination is through-hole, providing secure mounting. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With its straight orientation and compact dimensions of 10.95mm height and 8.26mm width, the GCM08DRYN is ideal for space-constrained applications. Trust in this connector for high-reliability connections in aerospace, defense, and industrial systems.