GCM08DRYS

Heilind Number:SULGCM08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DRYS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DRYS

Detailed Description

Introducing the GCM08DRYS, a high-performance PA9T and phosphor bronze female connector designed for seamless board-to-board PCB and card edge connections. With a 5A amperage rating and 950VAC voltage capacity, this connector ensures reliable power transmission in demanding applications. Featuring two rows with 16 positions each, it offers ample connectivity options. The side hole mount and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the full bellow design ensures optimal signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring 10.95mm in height and 8.26mm in width, allows for efficient PCB layout. The matte tin termination plating complies with RoHS regulations. Trust the GCM08DRYS for high-reliability connections in aerospace, defense, and industrial applications.