GCM08DSAI

Heilind Number:SULGCM08DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSAI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DSAI

Detailed Description

Introducing our GCM08DSAI, the perfect solution for high-performance connectivity needs. This female connector, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensures reliable power transmission with a current rating of 5A and a voltage capacity of 950VAC. With two rows of 16 positions each on a 3.96mm pitch, it offers ample connectivity options for your PCB applications. The threaded mount and through-hole termination method guarantee secure and durable installation, while the right-angle orientation and low-profile design make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Trust in its Matte Tin termination plating for long-term performance and rest assured of its quality, as it belongs to the hi-rel category. Elevate your connectivity game with the GCM08DSAI.