GCM08DSAN

Heilind Number:SULGCM08DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSAN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DSAN

Detailed Description

Introducing the GCM08DSAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a pitch of 3.96mm, this connector features 16 gold-plated contacts housed in a durable PA9T housing, ensuring optimal conductivity and longevity. The female connector, with a right-angle orientation and no mounting requirement, offers easy installation on PCBs. Operating at a voltage of 950 VAC and an amperage of 5A, it is ideal for industrial applications. The phosphor bronze contact material and matte tin termination plating provide excellent corrosion resistance. With an operating temperature range of -65 to 125°C, this connector guarantees performance under extreme conditions. Trust the GCM08DSAN for seamless connectivity in your electronic systems.