GCM08DSAS

Heilind Number:SULGCM08DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DSAS

Detailed Description

Introducing SKU GCM08DSAS, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable signal transmission and durability. With a pitch of 3.96mm (.156 in) and 16 positions spread across 2 rows, it offers ample connectivity options. Its right-angle orientation and side hole mount type make it versatile for various PCB layouts. Rated for 5A and 950 VAC, it guarantees efficient power delivery. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's full bellow contact type and matte tin termination plating further enhance its performance. With a compact design, measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it saves space on the PCB. Trust the GCM08DSAS for secure and high-speed connectivity in your electronic designs.