GCM08DSEH

Heilind Number:SULGCM08DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSEH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DSEH

Detailed Description

Introducing the GCM08DSEH PCB Connector, designed for high-reliability applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, it guarantees safe and efficient power transmission. The connector offers 16 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for easy PCB mounting. Its straight orientation and clearance hole mount type facilitate hassle-free installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The full bellow contact type and eyelet termination method further enhance its performance. With a compact size of 10.95mm (.431 in) height and .325 in (8.26mm) width, it's space-efficient. The matte tin termination plating ensures reliability in harsh conditions. Ideal for Board to Board and Card Edge connections, the GCM08DSEH is a top choice for demanding electronic designs.