GCM08DSEI-S13

Heilind Number:SULGCM08DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DSEI-S13

Detailed Description

The GCM08DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this connector features a rugged construction that ensures reliable connectivity in harsh environments. The female connector with two rows and threaded mount type offers secure attachment to PCBs. Utilizing card extender termination method and gold-plated phosphor bronze contacts, it guarantees efficient signal transmission with a current rating of 5A and voltage capability of 950VAC. The full bellow contact type and straddle orientation provide stability and durability. With 16 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. With a connector height of 10.95mm and width of 8.26mm, it is compact yet robust. Terminated with matte tin, it ensures long-term performance. The GCM08DSEI-S13 is the ideal choice for applications that require high reliability and durability in interconnection systems.