GCM08DSEI-S243

Heilind Number:SULGCM08DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSEI-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DSEI-S243

Detailed Description

Introducing the GCM08DSEI-S243, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 8 positions, this connector ensures secure and reliable connectivity. Featuring PA9T and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability even in harsh environments. The termination method using eyelets guarantees easy installation and maintenance. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent electrical requirements. Its straight orientation, threaded mount type, and full bellow contact type further enhance its functionality. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, this connector is suitable for a variety of industrial and commercial applications. Add this GCM08DSEIS243 connector to your project for superior performance and reliability.