GCM08DSEI

Heilind Number:SULGCM08DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DSEI

Detailed Description

Introducing the GCM08DSEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The connector offers a straight orientation, threaded mounting type, and eyelet termination method for secure and easy installation. With 16 positions in 2 rows and a pitch of 3.96mm, it allows for efficient PCB connectivity. Operating in a wide temperature range from -65 to 125°C, it is perfect for aerospace, military, and industrial use. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Its matte tin termination plating ensures durability and long-term performance. Trust the GCM08DSEI for rugged and reliable board-to-board connections in your electronic systems.