GCM08DSES-S13

Heilind Number:SULGCM08DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DSES-S13

Detailed Description

The GCM08DSES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 16 positions, it offers reliable connectivity in compact spaces. Featuring a sturdy PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent signal transmission and durability. Its Full Bellow contact type and Card Extender termination method provide secure and stable connections, while the Side Hole mount type allows for easy installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector's compact size, measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, makes it ideal for space-constrained applications. Trust the GCM08DSES-S13 for high-reliability connectivity in your projects.