GCM08DSES-S243

Heilind Number:SULGCM08DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSES-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULGCM08DSES-S243

Detailed Description

The GCM08DSES-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 950VAC. The female connector has one row of 8 positions with side hole mounting and eyelet termination, making it easy to install. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it is suitable for use in various environments. The gold-plated contacts and matte tin termination provide excellent conductivity and durability. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. The connector's straight orientation and full bellow contact type further enhance its performance. Certified for RoHS compliance, it meets industry standards for environmental responsibility. Trust the GCM08DSES-S243 for seamless and efficient board-to-board connections in your electronic devices.