GCM08DSUH

Heilind Number:SULGCM08DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSUH
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DSUH

Detailed Description

Introducing the GCM08DSUH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage withstand of 950VAC, this connector ensures reliable power transmission. Featuring a single row with 8 positions and a pitch of 3.96mm (.156in), it offers efficient connectivity in compact spaces. The female connector, made of durable PA9T and Phosphor Bronze with gold plating, guarantees excellent conductivity and longevity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. With matte tin termination plating, it ensures secure and stable connections. Ideal for industrial and commercial electronics, the GCM08DSUH is a top choice for high-reliability applications.