GCM08DSUI

Heilind Number:SULGCM08DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSUI
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DSUI

Detailed Description

SKU GCM08DSUI offers a reliable and high-performance solution for board-to-board connectivity in electronic systems. Featuring a female gender with a single row design, this connector ensures seamless integration. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. Constructed with PA9T and Phosphor Bronze materials, it offers durability and longevity. The gold-plated contacts provide excellent conductivity, with a voltage rating of 950 VAC. With a pitch of 3.96mm (.156 in) and 8 positions, it facilitates efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it space-efficient. Ideal for high-reliability applications, it features matte tin termination plating and complies with stringent quality standards. Upgrade your PCB connectivity with the GCM08DSUI connector.