GCM08DSUN

Heilind Number:SULGCM08DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULGCM08DSUN

Detailed Description

Introducing the GCM08DSUN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic systems. With a contact material of gold-plated phosphor bronze and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring a straight orientation and one row with 8 positions, it offers easy and efficient mating. The termination method is through-hole, with a pitch of 3.96 mm (.156 in) and a tail length of 5.33 mm (.21 in) for secure mounting. Operating in a wide temperature range from -65 to 125 °C, this connector guarantees durability in harsh environments. With matte tin termination plating and a connector height of 10.95 mm (.431 in), it meets high-quality standards for industrial applications. Upgrade your connectivity with the GCM08DSUN connector.