| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM08DSUS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM08DSUS |
GCM08DSUS
| Heilind Number: | SULGCM08DSUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM08DSUS |
| ECAD Model: |
Specifications
Detailed Description
The GCM08DSUS is a high-performance board-to-board PCB connector designed for robust and reliable electrical connections. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures excellent conductivity and durability. With a current rating of 5A and voltage capacity of 950VAC, this connector is suitable for various applications. The straight orientation, side hole mount type, and thru-hole termination method offer easy installation on PCBs. With 8 positions and a pitch of 3.96mm, it allows for secure mating. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. This connector, part of our hi-rel product range, meets stringent quality standards, making it a dependable choice for demanding electronic systems.

