| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM08DSXH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM08DSXH |
GCM08DSXH
| Heilind Number: | SULGCM08DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM08DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM08DSXH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a pitch of 3.96mm and 8 positions, this connector offers reliable data transmission and power delivery. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures longevity even in harsh environments. The gold-plated contacts guarantee excellent conductivity and signal integrity, while the through-hole termination method simplifies assembly. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for diverse applications. The straight orientation and clearance hole mount type make installation easy and efficient. Trust the GCM08DSXH for secure and efficient board-level connections in your electronic devices.

