GCM08DSXI

Heilind Number:SULGCM08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSXI
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DSXI

Detailed Description

Introducing the GCM08DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring a single row design with 8 positions, it offers ample connectivity in a compact form factor. The PA9T and Phosphor Bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Its threaded mount and through-hole termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. With a pitch of 3.96mm (.156 in) and a tail length of 2.79mm (.11 in), it allows for easy PCB integration. Whether used in aerospace, industrial, or telecommunications applications, the GCM08DSXI delivers uncompromising performance.