GCM08DSXN

Heilind Number:SULGCM08DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DSXN
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DSXN

Detailed Description

The GCM08DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 5A and a voltage capability of 950VAC, it meets the requirements of power and signal transmission. The straight orientation and 3.96mm pitch make it easy to integrate into circuit boards, while the thru-hole termination method provides secure attachment. With eight positions and full bellow contact type, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Terminated with matte tin, it ensures low contact resistance. Ideal for industrial and commercial electronics, this connector guarantees high reliability and performance.