GCM08DTAD

Heilind Number:SULGCM08DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DTAD

Detailed Description

Introducing the GCM08DTAD, a high-performance Board to Board PCB Connector designed for precision and reliability in electronic assemblies. This female connector features two rows of 16 contact positions, allowing for secure and efficient connections. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it ensures optimal signal transmission even in demanding environments. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its unique Loop Bellow contact type and Right Angle orientation offer versatility in mounting options. With a tail length of 2.54mm (.1in) and a connector height of 15.49mm (.61in), it provides a compact yet sturdy solution for your PCB connectivity needs. Operating within a wide temperature range of -65 to 125°C, and featuring Matte Tin termination plating, this connector is suitable for various applications. Whether in aerospace, telecommunications, or industrial settings, the GCM08DTAD ensures seamless and durable connections, meeting the highest standards of performance and quality.