GCM08DTAN

Heilind Number:SULGCM08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DTAN

Detailed Description

GCM08DTAN features a PA9T & Phosphor Bronze construction with a pitch of 3.96 mm, ideal for high-performance applications. This female connector, with two rows and 16 positions, ensures secure and efficient board-to-board or card edge connections. The contact material, gold-plated phosphor bronze, guarantees reliable conductivity, even in demanding environments. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, it is suitable for various industries. Its right-angle orientation and no-mounting design offer versatility in installation. With a tail length of 2.54 mm, this connector provides ample room for soldering. The matte tin termination plating enhances durability. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet robust. This connector, from our range of PCB connectors, meets stringent quality standards, making it a dependable choice for your connectivity needs.