GCM08DTAS

Heilind Number:SULGCM08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DTAS

Detailed Description

Introducing the GCM08DTAS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and contact pins made of phosphor bronze with gold plating, this connector ensures reliable conductivity and signal transmission. With a compact design and right-angle orientation, it is perfect for space-constrained installations. This female connector offers two rows of 16 positions each, accommodating a wide range of connections. The termination method is through-hole with side hole mounting, providing secure attachment to the PCB. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 950 VAC, it guarantees stable performance in harsh environments. The matte tin termination plating further enhances its durability. Trust the GCM08DTAS for seamless and efficient board-to-board connections in your electronic designs.