GCM08DTBN

Heilind Number:SULGCM08DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTBN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DTBN

Detailed Description

Introducing the GCM08DTBN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission with a 3A current rating and 950VAC voltage capacity. With a right-angle orientation, it offers flexibility in installation, while the loop bellow contact type and thru-hole termination method guarantee secure and durable connections. Boasting 16 positions across 2 rows and a compact design with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, from telecommunications to aerospace. Trust in the GCM08DTBN for efficient and robust PCB connectivity.