GCM08DTBS

Heilind Number:SULGCM08DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTBS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DTBS

Detailed Description

Introducing our PCB connector, GCM08DTBS, designed for high-performance applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity. With a maximum voltage rating of 950 VAC and an amperage of 3A, it is suitable for demanding power transmission tasks. The right-angle orientation and side hole mount type offer flexibility in installation, while the loop bellow contact type guarantees secure connections. With sixteen positions and two rows, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Trust in the GCM08DTBS for your board-to-board and card edge connection needs.