GCM08DTKD-S288

Heilind Number:SULGCM08DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DTKD-S288

Detailed Description

Introducing the GCM08DTKD-S288, a versatile PA9T & Phosphor Bronze board-to-board PCB connector designed for high-performance applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers 16 positions across 2 rows with a pitch of 3.96mm, ideal for compact designs. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Its termination method, Card Extender, and orientation, Straddle, facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. The Matte Tin termination plating ensures secure connections. Whether for industrial machinery or telecommunications equipment, the GCM08DTKD-S288 is a reliable choice for seamless PCB connections.