GCM08DTKD

Heilind Number:SULGCM08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DTKD

Detailed Description

Introducing GCM08DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a 950VAC voltage rating, it is suitable for a wide range of power and signal transfer needs. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts with matte tin termination provide excellent conductivity and durability. With 16 positions and a 3.96mm pitch, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. At 15.49mm height and 9.4mm width, it fits compactly on the PCB. Trust in the GCM08DTKD for secure and efficient board-to-board connections in your electronic designs.