| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM08DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM08DTKH |
GCM08DTKH
| Heilind Number: | SULGCM08DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM08DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM08DTKH, a high-performance Board To Board PCB Connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PA9T and Phosphor Bronze construction with Gold plating, it guarantees excellent conductivity and durability. The 16-position female connector, with 2 rows and a pitch of 3.96mm, offers versatile connectivity options. Its straight orientation and clearance hole mount type make installation easy. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating further enhances its reliability. Trust the GCM08DTKH for secure and efficient PCB connections in aerospace, defense, and industrial electronics.

