GCM08DTKS-S288

Heilind Number:SULGCM08DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULGCM08DTKS-S288

Detailed Description

Introducing the GCM08DTKS-S288: a high-performance female board-to-board PCB connector designed for precision and reliability. With two rows, 16 positions, and a pitch of 3.96mm (.156in), this connector ensures seamless connectivity in your electronic assemblies. Its rugged construction, featuring PA9T and Phosphor Bronze materials with gold plating, guarantees durability even in harsh environments. The contact type, Loop Bellow, and termination method, Card Extender, further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for various applications. Its side-hole mount and straddle orientation offer flexibility in installation. Measuring only .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves space while delivering high performance. Trust the GCM08DTKS-S288 for your connectivity needs in demanding industrial environments.