GCM08DTMD

Heilind Number:SULGCM08DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DTMD

Detailed Description

The GCM08DTMD is a high-performance female connector featuring two rows of 16 gold-plated Loop Bellow contacts made of durable phosphor bronze, ensuring reliable conductivity in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Designed for clearance hole mounting and featuring a right-angle orientation, it offers flexibility in PCB layout. The termination method is thru-hole, with contacts plated in matte tin for enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising on performance. Meeting stringent quality standards, it is a reliable choice for board-to-board and card edge connections.