GCM08DTMH

Heilind Number:SULGCM08DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DTMH

Detailed Description

Introducing the GCM08DTMH, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With a pitch of 3.96mm (.156 in) and two rows of 16 positions, this connector offers ample versatility for various applications. Featuring PA9T and phosphor bronze construction with gold plating, it ensures superior conductivity and durability. The right-angle orientation and clearance hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 950 VAC, this connector is suitable for even the most stringent industrial settings. The loop bellow contact type and matte tin termination plating further enhance its performance. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCM08DTMH is the perfect solution for high-reliability connectivity in PCB applications.