GCM08DTMI

Heilind Number:SULGCM08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DTMI

Detailed Description

Introducing our GCM08DTMI, a high-performance PA9T & Phosphor Bronze Board to Board PCB Connector designed for optimal connectivity. With a female gender and two rows, this connector features a threaded mount type and thru-hole termination method, ensuring secure attachment to your PCB. The contact material is Phosphor Bronze, with gold plating for enhanced conductivity. At a pitch of 3.96mm (0.156 inches) and voltage rating of 950 VAC, it offers reliable power transmission. The contact type, Loop Bellow, and right-angle orientation make it versatile for various applications. With 16 positions and a tail length of 6.35mm (0.25 inches), it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is durable in harsh environments. Its compact design, measuring 15.49mm (0.61 inches) in height and 9.4mm (0.37 inches) in width, makes it suitable for space-constrained installations. The termination plating of Matte Tin ensures long-term performance. Whether for industrial machinery, telecommunications, or aerospace systems, the GCM08DTMI is a reliable solution for your connectivity needs.