GCM08DTMS

Heilind Number:SULGCM08DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DTMS

Detailed Description

Introducing the GCM08DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power and data-intensive systems. The right-angle orientation and side-hole mount type offer flexibility in installation, while the loop bellow contact design guarantees secure connections. With 16 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial use. Measuring at 15.49mm in height and with a compact width of 9.4mm, it is space-efficient on the PCB. The Matte Tin termination plating ensures soldering integrity. Trust the GCM08DTMS for high-reliability connectivity in your critical systems.