GCM08DTMT

Heilind Number:SULGCM08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM08DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM08DTMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM08DTMT

Detailed Description

Introducing the GCM08DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and reliability. With a current rating of 3A and a voltage resistance up to 950VAC, it is suitable for a wide range of electronic systems. The threaded mount and thru-hole termination method offer secure and stable connection, while the right-angle orientation and loop bellow contact type provide flexibility in installation. Featuring 16 positions in 2 rows, this connector is ideal for dense PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained applications. Trust the GCM08DTMT for high-reliability connectivity in your electronic designs.