| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DCAD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCM10DCAD |
GCM10DCAD
| Heilind Number: | SULGCM10DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DCAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM10DCAD, a high-performance board-to-board PCB connector designed for precision electronic applications. With a sleek right-angle orientation and two rows of 20 female connectors, this component ensures seamless connectivity in tight spaces. Crafted with PA9T and featuring contact material made of durable phosphor bronze, it guarantees reliable signal transmission. The gold-plated contacts offer optimal conductivity, rated for up to 3A of current and 950VAC. Its clearance hole mount type and thru-hole termination method provide easy installation on PCBs. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Trusted for its quality and performance, the GCM10DCAD is a must-have for any electronic project requiring precision and durability.

