GCM10DCAH

Heilind Number:SULGCM10DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCAH

Detailed Description

Introducing the GCM10DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze 0, this connector guarantees reliable connectivity even in harsh environments. Featuring a female gender, two rows with 20 positions, and a right-angle orientation, it offers versatility in circuit board assembly. The contact material of phosphor bronze with gold plating ensures excellent conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial and commercial settings. Its hairpin contact type and matte tin termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, the GCM10DCAH is compact yet robust, making it ideal for space-constrained applications. Trust in this connector for secure and efficient board-to-board connections.