GCM10DCAN

Heilind Number:SULGCM10DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCAN

Detailed Description

The GCM10DCAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 950VAC. With two rows of 20 hairpin contacts, it offers secure connectivity in a right-angle orientation. The termination method is through-hole, with a pitch of 3.96mm (.156 in) and a tail length of 2.54mm (.1 in), making it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4mm (.37 in), allows for space-saving integration. With matte tin termination plating and compliance with industry standards, the GCM10DCAN is a dependable choice for high-reliability applications.