| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DCAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DCAS |
GCM10DCAS
| Heilind Number: | SULGCM10DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DCAS |
| ECAD Model: |
Specifications
Detailed Description
The GCM10DCAS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power and signal transmission. The connector features 20 gold-plated hairpin contacts made of PA9T and phosphor bronze, guaranteeing superior conductivity and durability. Its right-angle orientation and side-hole mount type offer flexibility in installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it ensures secure and stable connections. The GCM10DCAS is the perfect choice for aerospace, defense, and other hi-rel applications.

