GCM10DCBD

Heilind Number:SULGCM10DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCBD

Detailed Description

The GCM10DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, this connector is ideal for power and signal transmission. Its right-angle orientation and hairpin contact type facilitate easy and secure mating, while the clearance hole mount type offers efficient installation. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving PCB integration. Matte tin termination plating ensures durability and longevity. Perfect for applications that demand high reliability, the GCM10DCBD is a top choice for engineers and manufacturers in need of premium-quality connectors.