GCM10DCBH

Heilind Number:SULGCM10DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCBH

Detailed Description

Introducing the GCM10DCBH, a high-performance female board-to-board PCB connector designed for maximum reliability in demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures exceptional conductivity and durability. With a 3A current rating and a voltage resistance of 950VAC, it meets the stringent requirements of industrial environments. The hairpin contact type and right-angle orientation allow for secure connections in tight spaces. With 20 positions and a pitch of 3.96mm (.156 in), it offers versatile connectivity options. The termination method of thru-hole with matte tin plating guarantees easy and reliable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it suitable for space-constrained PCB layouts. Trust the GCM10DCBH for premium quality and performance in your next electronics project.