GCM10DCBI

Heilind Number:SULGCM10DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCBI

Detailed Description

The GCM10DCBI is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capability of 950VAC, it is suitable for demanding applications. The connector, with a threaded mount type and right-angle orientation, offers secure and space-saving connectivity. Its 20 contact positions and hairpin contact type provide efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances solderability. Perfect for industrial and commercial use, the GCM10DCBI guarantees high performance and reliability in connectivity solutions.