| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DCBN |
GCM10DCBN
| Heilind Number: | SULGCM10DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM10DCBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With its durable PA9T housing and precision-engineered phosphor bronze contacts, this connector ensures optimal conductivity even in demanding environments. Featuring a right-angle orientation and a compact design, it is perfect for space-constrained applications. The gold-plated contacts guarantee low contact resistance and superior signal integrity, while the matte tin termination provides excellent solderability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the GCM10DCBN for seamless connectivity and maximum performance.

