GCM10DCBS

Heilind Number:SULGCM10DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCBS

Detailed Description

The GCM10DCBS is a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and efficient conductivity. With a 3A current rating and 950VAC voltage capability, it meets the needs of various electronic systems. The female connector with two rows, right-angle orientation, and side-hole mount type offers versatility in installation. Gold-plated hairpin contacts guarantee low contact resistance, while matte tin termination plating ensures secure soldering. With 20 positions and a 3.96mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for industrial and commercial applications, the GCM10DCBS is a reliable solution for your connectivity needs.