GCM10DCBT

Heilind Number:SULGCM10DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DCBT

Detailed Description

Introducing the GCM10DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in rugged environments. Featuring a 3A amperage rating and a maximum voltage of 950VAC, it meets stringent performance requirements. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. With a hairpin contact type and right-angle orientation, it allows for efficient and space-saving connectivity in tight layouts. This connector, with 20 positions and 2 rows, offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. The GCM10DCBT is a vital component for high-reliability electronic systems.