GCM10DCCH

Heilind Number:SULGCM10DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCCH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCCH

Detailed Description

GCM10DCCH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 20 contacts, this connector ensures secure and reliable connections. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The hairpin contact type and right-angle orientation facilitate easy and space-efficient PCB layouts. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The connector's compact design, with a height of only .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust the GCM10DCCH for your critical connectivity needs.