GCM10DCCI

Heilind Number:SULGCM10DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCCI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCCI

Detailed Description

The GCM10DCCI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two rows of contacts, each with 20 positions, offer ample connectivity options. The contact material is gold-plated for optimal signal transmission, while the termination method of threaded thru-hole mounting guarantees secure attachment to the PCB. Operating efficiently at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and compact design make it ideal for space-constrained installations. Trust the GCM10DCCI for high-quality, high-reliability connectivity solutions in your electronic systems.