GCM10DCCN

Heilind Number:SULGCM10DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM10DCCN

Detailed Description

Introducing the GCM10DCCN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a 3A current rating and a maximum voltage of 950VAC, it's ideal for demanding applications. The right-angle orientation and 20 positions with two rows offer flexibility in PCB layout. Thru-hole termination and matte tin plating guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it's perfect for space-constrained designs. Trust the GCM10DCCN for high-reliability connectivity in your electronic systems.