GCM10DCCS

Heilind Number:SULGCM10DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DCCS

Detailed Description

Introducing the GCM10DCCS, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor, this connector features two rows and twenty positions, offering versatile connectivity. The female gender and right-angle orientation make it ideal for space-saving designs. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated hairpin contacts guarantee optimal signal transmission, while the matte tin termination plating enhances conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its side-hole mount type and through-hole termination method provide secure attachment to PCBs. Measuring just 15.49mm in height and 9.4mm in width, it offers a sleek and streamlined solution for your connectivity needs. Whether used in telecommunications, industrial control, or aerospace applications, the GCM10DCCS delivers exceptional quality and performance. Upgrade your PCB designs with this top-of-the-line connector.